MMSZ4686-HE3_A-08

Vishay
78-MMSZ4686-HE3_A-08
MMSZ4686-HE3_A-08

Mfr.:

Description:
Zener Diodes ZENER DIODE SOD123

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.432

Stock:
11.432 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,216 € 2,16 €
0,136 € 13,60 €
0,101 € 50,50 €
0,09 € 90,00 €
Full Reel (Order in multiples of 3000)
0,075 € 225,00 €
0,068 € 408,00 €
0,058 € 522,00 €
0,053 € 1.272,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
3.9 V
SMD/SMT
SOD-123-2
500 mW
5 %
5 uA
- 55 C
+ 150 C
Single
50 uA
Reel
Cut Tape
MMSZ4686
Brand: Vishay
Height: 1.35 mm
Length: 3.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.