MMA0204SD4874BB300

Vishay
594-MMA0204SD4874BB3
MMA0204SD4874BB300

Mfr.:

Description:
MELF Resistors MMA 0204-25 0.1% HV AT BL 4M87

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,53 € 5,30 €
0,432 € 10,80 €
0,333 € 33,30 €
0,291 € 72,75 €
0,265 € 132,50 €
0,243 € 243,00 €
Full Reel (Order in multiples of 3000)
0,226 € 678,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MELF Resistors
MMA 0204 HV AT
4.87 MOhms
400 mW
0.1 %
25 PPM / C
- 55 C
+ 155 C
700 V
3715
1.4 mm
3.6 mm
Reel
Cut Tape
Brand: Vishay
Mounting Style: PCB Mount
Product: Precision High Voltage Thin Film MELF Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Tradename: Vishay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage MELF Resistors

Vishay / Beyschlag MMA 0204 HV and MMB 0207 HV are Professional High Voltage Thin Film MELF Resistors. These devices are available in DIN sizes 0204 and 0207. The series features advanced metal film technology and operating voltages of 500V for 0204 and 1000V for 0207. With high levels of reliability and stability, MMA 0204 HV and MMB 0207 are ideal for lighting and medical equipment.
Learn More