MMA02040D1561DB300

Vishay
594-MMA02040D1561DB3
MMA02040D1561DB300

Mfr.:

Description:
MELF Resistors MMA 0204-25 0.5% BL 1K56

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,39 € 3,90 €
0,297 € 7,43 €
0,164 € 16,40 €
0,138 € 34,50 €
0,119 € 59,50 €
0,085 € 85,00 €
0,084 € 252,00 €
0,083 € 747,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MELF Resistors
MMx Professional
1.56 kOhms
400 mW
0.5 %
25 PPM / C
- 55 C
+ 155 C
200 V
MELF 0204
1.4 mm
3.6 mm
Application: Automotive, Industrial, Medical, Telecommunication
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Thin Film MELF Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MMU 0102 Professional MELF Resistors

Vishay / Beyschlag MMU 0102 Professional Series MELF Resistors are professional, advanced-technology thin film resistors for use in most fields of modern professional electronics where reliability and stability are of major concern. Available in DIN rail package size 0102 and CECC RC 2211M, the MMU 0102 Series features a resistance range of 0.22Ω to 2.21MΩ and a 150V operating voltage. With excellent overall stability (exceeds Class 0.25), the Vishay / Beyschlag MMU 0102 Series MELF Resistors offer force-fitted steel caps (tin plated on nickel barrier), a pure Sn termination on Ni barrier layer, and are compatible with lead (Pb)-free and lead containing soldering process.

MMx Professional Series MELF Resistors

Vishay MMx Professional Series MELF Resistors are advanced-technology thin film resistors for use in most fields of modern professional electronics where reliability and stability are of major concern. Typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

MMx Precision & Professional MELF Resistors

Vishay MMx Precision and Professional MELF Resistors are advanced-technology precision thin film resistors that combine the proven reliability of professional products with advanced precision and stability. These AEC-Q200-qualified resistors offer advanced metal film technology and intrinsic sulfur resistance. Professional MELF resistors offer excellent pulse load capability. Vishay MMx Precision and Professional MELF Resistors are suitable for various markets, including automotive, telecommunication, industrial, and medical.