MMA02040C1270DB300

Vishay
594-MMA02040C1270DB3
MMA02040C1270DB300

Mfr.:

Description:
MELF Resistors MMA 0204-50 0.5% BL 127R

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,264 € 2,64 €
0,201 € 5,03 €
0,119 € 11,90 €
0,097 € 24,25 €
0,084 € 42,00 €
0,058 € 58,00 €
0,057 € 171,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MELF Resistors
127 Ohms
400 mW
0.5 %
50 PPM / C
- 55 C
+ 155 C
200 V
MELF 0204
1.4 mm
3.6 mm
Application: Automotive, Industrial, Medical, Telecommunication
Brand: Vishay
Mounting Style: PCB Mount
Product: Thin Film MELF Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.