MKP1848H61280KP4

Vishay
75-MKP1848H61280KP4
MKP1848H61280KP4

Mfr.:

Description:
Film Capacitors MKP,12 F, 800 Vdc, pitch 37,5 mm 4pins; p2=10,2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,77 € 8,77 €
6,67 € 66,70 €
5,59 € 279,50 €
5,37 € 488,67 €
5,09 € 2.779,14 €
4,84 € 4.844,84 €
4,83 € 9.669,66 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
12 uF
800 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
21.5 mm (0.846 in)
DC Link Film Capacitors
10 %
4 Pin
6.4 mOhms
38.5 mm (1.516 in)
Straight
- 40 C
+ 105 C
MKP
Tray
Brand: Vishay
Lead Diameter: 1 mm
Life: 100000 Hour
Pitch Spacing: 10.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 91
Subcategory: Capacitors
Type: DC Link Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKP1848 Series Polypropylene Film Capacitors

Vishay's MKP1848 Series Metallized Polypropylene Film Capacitors are DC capacitors that offer rated capacitance from 1µF to 400µF and capacitance tolerance of ±5%. The RoHS-compliant, AEC-Q200 qualified MKP1848 Series capacitors from Vishay are designed for high performance DC filtering applications.

MKP1848 DC-Link Capacitors

Vishay / Roederstein MKP1848 DC-Link Capacitors are high-performance DC filters with low ESR, high peak current capabilities, and high RMS current capabilities. These AEC-Q200-qualified devices offer a 1µF to 400µF rated capacitance range, 5% capacitance tolerance, and 450V to 1200V rated voltage range. Applications for Vishay / Roederstein MKP1848 DC-Link Capacitors include high-performance DC filtering, HEV / EV powertrains and onboard charging (OBC), renewable energy inverters, motor drives, and power supplies.

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.