MCS0402MD3403BE500

Vishay
71-MCS0402MD3403BE50
MCS0402MD3403BE500

Mfr.:

Description:
Thin Film Resistors - SMD MCS 0402-25 0.1% AT E5 340K

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,311 € 3,11 €
0,218 € 21,80 €
0,187 € 46,75 €
0,164 € 82,00 €
0,149 € 149,00 €
0,136 € 680,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
MCS 0402
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Subcategory: Resistors
Technology: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.