MCS04020D2400BE000

Vishay
594-MCS04020D2400BE0
MCS04020D2400BE000

Mfr.:

Description:
Thin Film Resistors - SMD MCS 0402-25 0.1% E0 240R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.738

Stock:
9.738 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,071 € 0,71 €
0,067 € 6,70 €
0,063 € 15,75 €
0,059 € 29,50 €
0,056 € 56,00 €
0,05 € 250,00 €
0,046 € 460,00 €
0,045 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
MCS - Precision
240 Ohms
0.1 %
25 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.32 mm (0.013 in)
- 55 C
+ 125 C
63 mW (1/16 W)
50 V
Brand: Vishay
Mounting Style: PCB Mount
Product: Thin Film Chip Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Thin Film Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCx Thin Film Chip Resistors

Vishay MCx Thin Film Chip Resistors feature TCR as low as ±10ppm/K to ±50ppm/K, with tolerance down to ±0.1% and ±0.25%. These devices operate at a temperature range of -55°C to +125°C or +150°C and meet EN 140401-801 standards. Vishay MCx Thin Film Chip Resistors are a green product and support lead-free soldering. Typical applications include industrial, telecommunication, medical equipment, and precision test and measuring equipment.