MBRB760-M3/I

Vishay
625-MBRB760-M3/I
MBRB760-M3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 60V 75A SM SCHOTTKY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.600

Stock:
1.600 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
1,65 € 16,50 €
1,14 € 114,00 €
0,92 € 460,00 €
Full Reel (Order in multiples of 800)
0,877 € 701,60 €
0,806 € 1.934,40 €
0,795 € 3.816,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
Single
Reel
Cut Tape
Brand: Vishay
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MBRx Schottky Barrier Rectifiers

Vishay General Semiconductor MBRx Schottky Barrier Rectifiers are designed for high efficiency and low power loss applications. These Vishay rectifiers feature low forward voltage drop, high surge current capability, and excellent thermal performance. The components are available in various packages, including TO-220AC, ITO-220AC, and D2PAK, catering to different mounting requirements. The MBRx series is ideal for use in switch mode power supplies, DC-DC converters, and freewheeling diodes, offering reliable performance in demanding environments.