MBB0207VC3304FC1L0

Vishay
71-MB0207VC3304FC1L0
MBB0207VC3304FC1L0

Mfr.:

Description:
Metal Film Resistors - Through Hole MBB/SMA 0207-50 1% CECC 06 L0 C1 3M3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,483 € 4,83 €
0,392 € 9,80 €
0,281 € 28,10 €
0,244 € 61,00 €
0,223 € 111,50 €
0,203 € 203,00 €
0,174 € 870,00 €
0,161 € 1.610,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MBB 0207
3.3 MOhms
600 mW
1 %
50 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
6.5 mm
Axial
Metal Film Leaded Resistors
Professional Metal Film Leaded Resistor
Application: Automotive, Industrial, Medical
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.6 mm
Lead Spacing: 10 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

MBB0207 Leaded Metal Film Resistors

Vishay MBB0207 Leaded Metal Film Resistors are ideal for military, avionics, and space applications. These resistors provide established reliability with a failure rate level of E7. Additional features include advanced thin-film technology, a single-lot date code, and resistance to intrinsic sulfur. Vishay MBB0207 Leaded Metal Film Resistors are IECQ-CECC approved to EN 140101-806, version E.