MAL219350181E3

Vishay
594-MAL219350181E3
MAL219350181E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 180 F 550V 25x50mm 105 C 5000h

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,62 € 11,62 €
8,46 € 84,60 €
7,16 € 358,00 €
7,15 € 715,00 €
6,41 € 3.205,00 €
6,34 € 6.340,00 €
5,89 € 11.780,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
Brand: Vishay
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
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
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

193 PUR-SI Aluminum Electrolytic Capacitors

Vishay / BC Components 193 PUR-SI Snap-In Aluminum Electrolytic Capacitors (AECs) offer high ripple current and 5000 hours at +105°C useful life. Vishay / BC Components 193 PUR-SI Capacitors offer up to 500V rated voltage in a compact 22mm x 25mm to 35mm x 60mm case. The series is designed for use in solar photovoltaic (PV) inverters, smoothing and filtering, and motor controls / small drives.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.