MAL218297006E3

Vishay
594-MAL218297006E3
MAL218297006E3

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 270 F 35V 10x10x10,5mm 105 C 10000h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 13500   Multiples: 13500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 13500)
2,59 € 34.965,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Organic Polymer Capacitors
270 uF
35 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
- 55 C
+ 105 C
Can
182 CPHZ
Reel
Brand: Vishay
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 13500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAL2182/3/4/6 Hybrid Conductive Aluminum Caps

Vishay BC Components MAL2182, MAL2183, MAL2184, and MAL2186 high conductive polymer aluminum capacitors are SMD chip devices with low impedance. These Vishay BC Components high conductive polymer aluminum capacitors provide very low ESR and high ripple current and voltages up to 100V. These long-useful-life capacitors are ideal for automotive electronics, industrial and professional applications, telecommunications, and portable device applications.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.