M8340101K4991FAD04

Vishay
71-M8340101K4991FA04
M8340101K4991FAD04

Mfr.:

Description:
Resistor Networks & Arrays MDM14-03 4.99K 1% K M8340101K4991FA D04

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,27 € 1.127,00 €
10,40 € 5.200,00 €
9,65 € 9.650,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
MDM (Military M83401)
1 %
Isolated
100 PPM / C
Brand: Vishay
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 25
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210060
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDM MIL-PRF-83401 Thick-Film Resistor Networks

Vishay / Dale MDM MIL-PRF-83401 Thick-Film Resistor Networks are MIL-PRF-83401-qualified thick-film resistor networks in a dual in-line package. The Vishay / Dale MDM series operates over a wide -55°C to +125°C temperature range and provides tight tolerances down to 1%. The resistors feature a wide resistance range (10Ω to 1MΩ), epoxy-molded construction, and hot-solder-dipped leads.

MIL Resistors

Vishay MIL Resistors offer a broad line of military-qualified components featuring wirewound, film, and network technologies. These high-reliability products support a wide array of military designs and applications, including aerospace, satellites, communications systems, radar, ground vehicles, and medical. Vishay MIL Resistors undergo comprehensive testing to ensure consistent and reliable performance in demanding conditions.

MIL Qualified Resistors

Vishay / Dale MIL Qualified Resistors are MIL-PRF-83401 qualified and designed to meet the changing demands of defense, avionics, and aerospace applications. Vishay / Dale MIL Qualified Resistors are high-reliability products used in a variety of demanding environments, including on aircraft, satellites, ground vehicles, and ships. The resistors/resistor networks provide a wide range of power ratings from 0.325W to 1.8W and a wide resistance range of 10Ω to 1MΩ. The resistors are constructed using thick-film resistive elements and operate over a -55°C to +125°C temperature range.