M55342K12B20D0RS2

Vishay
75-M55342K12B20D0RS2
M55342K12B20D0RS2

Mfr.:

Description:
Thick Film Resistors - SMD 0603 20 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.309

Stock:
1.309
Can Dispatch Immediately
On Order:
500
Expected 6/1/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,01 € 10,10 €
0,989 € 98,90 €
0,903 € 225,75 €
Full Reel (Order in multiples of 500)
0,903 € 451,50 €
0,848 € 848,00 €
0,783 € 1.957,50 €
0,731 € 3.655,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS: N
Reel
Cut Tape
MouseReel
M55342
20 Ohms
100 mW (1/10 W)
1 %
100 PPM / C
- 65 C
+ 150 C
30 V
0603
1608
1.6 mm (0.063 in)
0.81 mm (0.032 in)
0.46 mm (0.018 in)
General Purpose
Wrap-Around Termination
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Mounting Style: PCB Mount
Product: Thick Film Chip Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99