M55342K06B100AMWS

Not Assigned
M55342K06B100AMWS

Mfr.:

Description:
Thin Film Resistors - SMD M55342K 100PPM 0705 100 0.1% M WS

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
100 Ohms
0.1 %
100 PPM / C
0705
2.03 mm (0.08 in)
1.27 mm (0.05 in)
- 65 C
+ 150 C
150 mW
50 V
Application: Military
Brand: Vishay
Features: Wraparound Termination
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Non-inductive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99