M32159B11TS65

75-M32159B11TS65
M32159B11TS65

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Reel
Cut Tape
MouseReel
M32159
0 Ohms
40 mW
- 65 C
+ 150 C
0402
1005
0.99 mm (0.039 in)
0.51 mm (0.02 in)
0.33 mm (0.013 in)
Commercial Grade
Wrap-Around Termination
Brand: Vishay
Mounting Style: PCB Mount
Product: Thick Film Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 300
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M32159 Thick Film Chip Resistors

Vishay M32159 Thick Film Chip Resistors consist of 0Ω jumpers that fully conform to the requirements of MIL-PRF-32159. These resistors feature high reliability with product levels of M (military grade) and T (space level). Construction includes termination Style B, featuring a tin/lead wraparound over a nickel barrier. Vishay M32159 Thick Film Chip Resistors offer an operating temperature range of -65°C to +150°C, 6.3A maximum current rating, and case sizes ranging from 0302 to 2512.