M32159B09TS65

Vishay
75-M32159B09TS65
M32159B09TS65

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
14,23 € 4.269,00 €
13,13 € 7.878,00 €
12,20 € 10.980,00 €
2.400 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS: N
Reel
M32159
0 Ohms
1 W
- 65 C
+ 150 C
2512
6331
6.35 mm (0.25 in)
3.15 mm (0.124 in)
0.51 mm (0.02 in)
Commercial Grade
Wrap-Around Termination
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Thick Film Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 300
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

M32159 Thick Film Chip Resistors

Vishay M32159 Thick Film Chip Resistors consist of 0Ω jumpers that fully conform to the requirements of MIL-PRF-32159. These resistors feature high reliability with product levels of M (military grade) and T (space level). Construction includes termination Style B, featuring a tin/lead wraparound over a nickel barrier. Vishay M32159 Thick Film Chip Resistors offer an operating temperature range of -65°C to +150°C, 6.3A maximum current rating, and case sizes ranging from 0302 to 2512.