M32159B02MS2

Vishay
75-M32159B02MS2
M32159B02MS2

Mfr.:

Description:
Thick Film Resistors - SMD 0505 Zero Ohm Jumper

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,02 € 1.020,00 €
0,955 € 2.387,50 €
0,929 € 4.645,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS: N
REACH - SVHC:
Reel
M32159
0 Ohms
100 mW (1/10 W)
- 65 C
+ 150 C
0505
1212
1.4 mm (0.055 in)
1.27 mm (0.05 in)
0.51 mm (0.02 in)
Commercial Grade
Wrap-Around Termination
Brand: Vishay
Mounting Style: PCB Mount
Product: Thick Film Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIL Resistors

Vishay MIL Resistors offer a broad line of military-qualified components featuring wirewound, film, and network technologies. These high-reliability products support a wide array of military designs and applications, including aerospace, satellites, communications systems, radar, ground vehicles, and medical. Vishay MIL Resistors undergo comprehensive testing to ensure consistent and reliable performance in demanding conditions.

M32159 Thick Film Chip Resistors

Vishay M32159 Thick Film Chip Resistors consist of 0Ω jumpers that fully conform to the requirements of MIL-PRF-32159. These resistors feature high reliability with product levels of M (military grade) and T (space level). Construction includes termination Style B, featuring a tin/lead wraparound over a nickel barrier. Vishay M32159 Thick Film Chip Resistors offer an operating temperature range of -65°C to +150°C, 6.3A maximum current rating, and case sizes ranging from 0302 to 2512.