M-0805K1003FBT0

Vishay
71-M-0805K1003FBT0
M-0805K1003FBT0

Mfr.:

Description:
Thick Film Resistors - SMD M-0805 100PPM 100K 1% B T0

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
3,20 € 32,00 €
2,53 € 126,50 €
2,14 € 214,00 €
2,12 € 424,00 €
1,89 € 945,00 €
1,87 € 1.870,00 €
1,82 € 3.640,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
100 kOhms
200 mW (1/5 W)
1 %
100 PPM / C
- 65 C
+ 155 C
70 V
0805
2012
2.032 mm (0.08 in)
1.27 mm (0.05 in)
0.381 mm (0.015 in)
High Reliability
Wrap-Around Termination
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99