M-0603K5361FSTS

Vishay
71-M-0603K5361FSTS
M-0603K5361FSTS

Mfr.:

Description:
Thick Film Resistors - SMD M-0603 100PPM 5.36K 1% S TS e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
3,20 € 32,00 €
2,46 € 123,00 €
2,21 € 221,00 €
2,14 € 535,00 €
1,90 € 950,00 €
1,87 € 1.870,00 €
1,82 € 4.550,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
5.36 kOhms
150 mW
1 %
100 PPM / C
- 65 C
+ 155 C
50 V
0603
1608
1.626 mm (0.064 in)
0.813 mm (0.032 in)
0.254 mm (0.01 in)
High Reliability
Wrap-Around Termination
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.