M-0504K2000FBTS

Vishay
71-M-0504K2000FBTS
M-0504K2000FBTS

Mfr.:

Description:
Thick Film Resistors - SMD M-0504 100PPM 200 1% B TS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
3,35 € 33,50 €
2,57 € 128,50 €
2,30 € 230,00 €
2,22 € 555,00 €
1,98 € 990,00 €
1,95 € 1.950,00 €
1,91 € 4.775,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
200 Ohms
125 mW (1/8 W)
1 %
100 PPM / C
- 65 C
+ 155 C
40 V
0504
1410
1.397 mm (0.055 in)
1.016 mm (0.04 in)
0.508 mm (0.02 in)
High Reliability
Wrap-Around Termination
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.