LPS0300H2001JB

Vishay
72-LPS0300H2001JB
LPS0300H2001JB

Mfr.:

Description:
Planar Resistors - Chassis Mount 2K OHM 5% 300PPM 300W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 5/19/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,03 € 79,03 €
59,10 € 591,00 €
57,13 € 1.713,90 €
50,15 € 5.265,75 €
255 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
RoHS:  
2 kOhms
300 W
5 kV
5 %
Screw
150 PPM / C
60 mm
57 mm
15.2 mm
Thick Film Power Resistor
- 55 C
+ 120 C
LPS 300
Box
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Features: Non-Inductive Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99