IFBT0709ZIFS063R30

Vishay
71-IFBT0709ZIF063R30
IFBT0709ZIFS063R30

Mfr.:

Description:
Audio Transformers / Signal Transformers Flyback POE 65uH 3.3V 6W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
2,34 € 23,40 €
2,23 € 55,75 €
2,08 € 104,00 €
1,99 € 199,00 €
Full Reel (Order in multiples of 200)
1,91 € 382,00 €
1,85 € 740,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Flyback Transformer
SMD/SMT
65 uH
- 40 C
+ 125 C
1 Channel
General Transformer, LED Lighting Driver
22 mm
17.5 mm
8.7 mm
IFBT
Reel
Cut Tape
Brand: Vishay
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Current: 1.2 A
Maximum DC Resistance: 138 mOhms
Operating Temperature Range: - 40 C to + 125 C
Power Rating: 6 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 200
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
USHTS:
8504312000

IFBT Surface-Mount PoE Flyback Transformers

Vishay / Dale IFBT Surface-Mount Power over Ethernet (PoE) Flyback Transformers feature a surface-mount (SMD) transformer design for PoE applications. The Vishay / Dale IFBT features power rating options of 6W, 13W, and 30W and output voltage options from 1.8V to 24V. These flyback transformers provide optimized operation at 26V to 72V input and 250kHz frequency.