G22041431208JF1000

Vishay
594-G22041431208JF10
G22041431208JF1000

Mfr.:

Description:
Wirewound Resistors - Through Hole G202 1R2 5% R1 R73

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,08 € 10,80 €
0,998 € 24,95 €
0,786 € 78,60 €
0,664 € 166,00 €
0,614 € 307,00 €
0,521 € 521,00 €
0,514 € 2.570,00 €
0,494 € 4.940,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
1.2 Ohms
4 W
200 V
5 %
Axial
100 PPM / C, 180 PPM / C
13 mm
5.7 mm
- 55 C
+ 350 C
G200
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Axial Vitreous Leaded Wirewound Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99