FC0603K41R7FST5

Vishay
71-FC0603K41R7FST5
FC0603K41R7FST5

Mfr.:

Description:
High Frequency/RF Resistors FC0603 100PPM 41.7 1% S T5 e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,46 € 3,46 €
2,15 € 21,50 €
2,00 € 50,00 €
1,64 € 164,00 €
1,42 € 355,00 €
1,20 € 600,00 €
1,18 € 1.180,00 €
1,13 € 2.825,00 €
1,09 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
41.7 Ohms
125 mW (1/8 W)
1 %
100 PPM / C
40 GHz
- 55 C
+ 155 C
50 V
1.626 mm
0.813 mm
0.381 mm
Application: High Frequency
Brand: Vishay
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Package/Case: 0603 (1608 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Termination Style: SMD/SMT
Type: High Frequency Thin Film Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.