FC0603K16R7FSTS

Vishay
71-FC0603K16R7FSTS
FC0603K16R7FSTS

Mfr.:

Description:
High Frequency/RF Resistors FC0603 100PPM 16.7 1% S TS e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,83 € 9,83 €
6,10 € 61,00 €
5,73 € 143,25 €
5,25 € 262,50 €
4,52 € 452,00 €
3,80 € 950,00 €
3,68 € 1.840,00 €
3,49 € 3.490,00 €
3,48 € 8.700,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
16.7 Ohms
125 mW (1/8 W)
1 %
100 PPM / C
40 GHz
- 55 C
+ 155 C
50 V
1.626 mm
0.813 mm
0.381 mm
Application: High Frequency
Brand: Vishay
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Package/Case: 0603 (1608 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Termination Style: SMD/SMT
Type: High Frequency Thin Film Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.