FC0402E65R0BST1

Vishay
71-FC0402E65R0BST1
FC0402E65R0BST1

Mfr.:

Description:
High Frequency/RF Resistors FC0402 25PPM 65 0.1% S T1 e1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1.150,00 €
1,09 € 2.180,00 €
0,923 € 4.615,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
FC
65 Ohms
50 mW (1/20 W)
0.1 %
25 PPM / C
40 GHz
- 55 C
+ 155 C
30 V
1 mm
0.6 mm
0.38 mm
Application: Low Noise Amplifiers
Brand: Vishay
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Package/Case: 0402 (1005 metric)
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Termination Style: SMD/SMT
Type: High Frequency
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FC High Frequency RF Resistors

Vishay Thin Film FC High-Frequency RF Resistors feature six case sizes designed with edge-trimmed blocks and a high-purity alumina substrate. The resistors offer a less than 10mΩ internal reactance and function within a 40GHz max frequency range. The Vishay Thin Film FC High-Frequency RF Resistors are made with a passivated nichrome material and optional epoxy bondable terminations. The resistors operate in a 30V to 75V voltage range, a 50mW to 330mW power rating range, and a -55°C to +155°C temperature range. The FC series produces less than -35dB noise, which makes the resistors ideal for low-noise amplifiers, attenuation, and line termination applications.