FC0402E4360FSTS

Vishay
71-FC0402E4360FSTS
FC0402E4360FSTS

Mfr.:

Description:
High Frequency/RF Resistors FC0402 25PPM 436 1% S TS e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,83 € 9,83 €
6,10 € 61,00 €
5,73 € 143,25 €
5,25 € 262,50 €
4,52 € 452,00 €
3,90 € 975,00 €
3,76 € 1.880,00 €
3,51 € 3.510,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
50 mW (1/20 W)
1 %
40 GHz
- 55 C
+ 155 C
30 V
1.06 mm
0.559 mm
0.381 mm
Application: High Frequency
Brand: Vishay
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Package/Case: 0402 (1005 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Termination Style: SMD/SMT
Type: High Frequency Thin Film Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.