FC0402E11R8FTT1

Vishay
71-FC0402E11R8FTT1
FC0402E11R8FTT1

Mfr.:

Description:
High Frequency/RF Resistors FC0402 25PPM 11.8 1% T T1 e4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,06 € 1.060,00 €
1,03 € 2.060,00 €
0,98 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
FC
11.8 Ohms
50 mW (1/20 W)
1 %
25 PPM / C
40 GHz
- 55 C
+ 155 C
30 V
1.067 mm
0.559 mm
0.381 mm
Reel
Application: High Frequency
Brand: Vishay
Case Code - in: 0402
Case Code - mm: 1005
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Termination Style: SMD/SMT
Tradename: Vishay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

FC High Frequency RF Resistors

Vishay Thin Film FC High-Frequency RF Resistors feature six case sizes designed with edge-trimmed blocks and a high-purity alumina substrate. The resistors offer a less than 10mΩ internal reactance and function within a 40GHz max frequency range. The Vishay Thin Film FC High-Frequency RF Resistors are made with a passivated nichrome material and optional epoxy bondable terminations. The resistors operate in a 30V to 75V voltage range, a 50mW to 330mW power rating range, and a -55°C to +155°C temperature range. The FC series produces less than -35dB noise, which makes the resistors ideal for low-noise amplifiers, attenuation, and line termination applications.