FC0402E10R0FSTF

Not Assigned
FC0402E10R0FSTF

Mfr.:

Description:
High Frequency/RF Resistors FC0402 25PPM 10 1% S TF e1

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
10 Ohms
50 mW (1/20 W)
1 %
25 PPM / C
40 GHz
- 55 C
+ 155 C
30 V
1.06 mm
0.559 mm
0.381 mm
Application: High Frequency
Brand: Vishay
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Package/Case: 0402 (1005 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Termination Style: SMD/SMT
Type: High Frequency Thin Film Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
ECCN:
EAR99