ES1PC-M3\84A

Vishay
78-ES1PC-M3\84A
ES1PC-M3\84A

Mfr.:

Description:
Rectifiers 1A, 150V, E.FF SMDIODE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,37 € 3,70 €
0,237 € 23,70 €
0,184 € 92,00 €
0,162 € 162,00 €
0,146 € 438,00 €
0,13 € 780,00 €
0,119 € 1.071,00 €
0,108 € 2.592,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
SMA DO-214AC
1 A
25 ns
- 55 C
+ 150 C
ES1PC
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99