DTO025C15000JRE3

Vishay
72-DTO025C15000JRE3
DTO025C15000JRE3

Mfr.:

Description:
Thick Film Resistors - SMD DTO 25 C 1K5 5% R500 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 470

Stock:
470 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 470 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
3,11 € 31,10 €
2,58 € 64,50 €
2,20 € 220,00 €
2,09 € 522,50 €
Full Reel (Order in multiples of 500)
2,08 € 1.040,00 €
1,92 € 4.800,00 €
1,79 € 8.950,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
Reel
Cut Tape
DTO25
1.5 kOhms
25 W
5 %
150 PPM / C
- 55 C
+ 150 C
500 V
TO-252 (DPAK)
TO-252 (DPAK)
8.2 mm (0.323 in)
2.8 mm (0.11 in)
7.3 mm (0.287 in)
High Power
Non-Inductive Resistors
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

DTO25 & DTO35 Surface-Mounted Power Resistors

Vishay / Sfernice DTO25 and DTO35 Surface-Mounted Power Resistors are non-inductive and isolated from the metal tab. These automotive-grade resistors feature a TO-252 (DPAK) style package and operate at a 25W or 35W power rating. Both series offer a wide resistance range of 0.016Ω to 700kΩ, a temperature range of -55°C to 150°C, and a 200V voltage rating. Vishay / Sfernice DTO25 and DTO35 Surface-Mounted Power Resistors are AEC-Q200 qualified, lead free, and RoHS compliant.

Automotive Thick Film Power Resistors

Vishay/Sfernice Automotive Thick Film Power Resistors offer high reliability and power/pulse capabilities in very compact packages. A high power-to-size ratio makes them a preferred solution in pulse handling applications. Offered in AEC-Q200-qualified DPak, D2Pak, and TO247 packages, these compact resistors can replace five to twenty chip resistors on a PCB.