D55342K07B4H70RWB

Vishay
75-D55342K07B4H70RWB
D55342K07B4H70RWB

Mfr.:

Description:
Thick Film Resistors - SMD 1206 4.7K 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,17 € 11,70 €
0,92 € 23,00 €
0,575 € 57,50 €
0,558 € 167,40 €
0,499 € 1.247,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
REACH - SVHC:
RCWPM (Military M/D55342)
250 mW (1/4 W)
2 %
100 PPM / C
- 55 C
+ 125 C
1206
3216
1.397 mm (0.055 in)
0.635 mm (0.025 in)
0.254 mm (0.01 in)
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 16,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

MIL Resistors

Vishay MIL Resistors offer a broad line of military-qualified components featuring wirewound, film, and network technologies. These high-reliability products support a wide array of military designs and applications, including aerospace, satellites, communications systems, radar, ground vehicles, and medical. Vishay MIL Resistors undergo comprehensive testing to ensure consistent and reliable performance in demanding conditions.

Military M/D55342 Thick & Thin Film Resistors

Vishay Military M/D55342 Thick and Thin Film Resistors are designed and constructed according to MIL-PRF-55342 detail specifications. The lineup includes the E/H, E/H (T-Level), and RCWPM series. Both E/H series feature thin film resistors with all sputtered wraparound terminations for dimensional uniformity and excellent adhesion. The E/H (T-Level) resistors are also space qualified and pass the outgassing requirements of ASTM-E595. The RCWPM series features halogen-free thick film resistors with a tin/lead wraparound over a nickel barrier. Vishay Military M/D55342 Thick and Thin Film Resistors offer established reliability at several levels, including M, P, R, U, S, V and T.