D55342K07B4E99RS3

Vishay
75-D55342K07B4E99RS3
D55342K07B4E99RS3

Mfr.:

Description:
Thick Film Resistors - SMD 1206 4.99K 1%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
0,972 € 9,72 €
0,796 € 19,90 €
0,746 € 74,60 €
0,633 € 158,25 €
0,599 € 299,50 €
0,563 € 563,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RCWPM (Military M/D55342)
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thick Film
Part # Aliases: D55342K07B4E99RTR-1K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Military M/D55342 Thick & Thin Film Resistors

Vishay Military M/D55342 Thick and Thin Film Resistors are designed and constructed according to MIL-PRF-55342 detail specifications. The lineup includes the E/H, E/H (T-Level), and RCWPM series. Both E/H series feature thin film resistors with all sputtered wraparound terminations for dimensional uniformity and excellent adhesion. The E/H (T-Level) resistors are also space qualified and pass the outgassing requirements of ASTM-E595. The RCWPM series features halogen-free thick film resistors with a tin/lead wraparound over a nickel barrier. Vishay Military M/D55342 Thick and Thin Film Resistors offer established reliability at several levels, including M, P, R, U, S, V and T.