D2TO035C10000FRE3

Vishay
72-D2TO035C10000FRE3
D2TO035C10000FRE3

Mfr.:

Description:
Thick Film Resistors - SMD D2TO 35 C 1K 1% R500 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
4,53 € 2.265,00 €
3,90 € 9.750,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
Reel
D2TO35
1 kOhms
35 W
1 %
150 PPM / C
- 55 C
+ 155 C
500 V
10.1 mm (0.398 in)
8.8 mm (0.346 in)
4.5 mm (0.177 in)
Automotive Grade
Non-Inductive Resistors
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

Wind Turbine Components

Vishay Wind Turbine Components highlight unique component solutions for next-generation alternative energy applications.

Automotive Thick Film Power Resistors

Vishay/Sfernice Automotive Thick Film Power Resistors offer high reliability and power/pulse capabilities in very compact packages. A high power-to-size ratio makes them a preferred solution in pulse handling applications. Offered in AEC-Q200-qualified DPak, D2Pak, and TO247 packages, these compact resistors can replace five to twenty chip resistors on a PCB.

D2TO35 SMD Thick-Film Power Resistors

Vishay / Sfernice D2TO35 SMD Thick-Film Power Resistors are AEC-Q200 qualified and feature 35W rated power at +25°C. These non-inductive resistors offer a surface-mount TO-263 (D2PAK) style package and a wide 0.01Ω to 550kΩ resistance range. The series provides molded mechanical protection with a thick-film resistive element isolated from the metal tab. Vishay / Sfernice D2TO35 SMD Thick-Film Power Resistors are ideal for automotive applications, including battery management systems (BMS), pre-charge, and active discharge for inverters.

D2TO35 & D2TO20 SMD Power Resistors

Vishay / Sfernice D2TO35 and D2TO20 Surface-Mount Power Resistors feature thick film technology and offer a wide resistance range of 0.01Ω to 550Ω. They are compact, low profile, and non-inductive. The D2TO35 features 35W at 25°C while the D2TO20 features 20W at 25°C. Both series are AEC-Q200 qualified. Applications for Vishay / Sfernice D2TO35 and D2TO20 resistors include automotive, industrial welding machines, test equipment, UPS, base station systems, car battery management.