CRMV1206AF2M00FKEF

Vishay
71-CRMV1206A2M00FKEF
CRMV1206AF2M00FKEF

Mfr.:

Description:
Thick Film Resistors - SMD 2M OHM 1% 1KV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,346 € 3,46 €
0,243 € 24,30 €
0,212 € 53,00 €
0,206 € 103,00 €
0,20 € 200,00 €
0,178 € 712,00 €
0,169 € 2.028,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
CRMV
2 MOhms
300 mW
1 %
100 PPM / C
- 55 C
+ 155 C
1 kV
1206
3216
3.18 mm (0.125 in)
1.6 mm (0.063 in)
0.64 mm (0.025 in)
High Voltage
Wrap-Around Termination
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99