CRMA1206AF4M00DKEF

Vishay
71-CRMA1206A4M00DKEF
CRMA1206AF4M00DKEF

Mfr.:

Description:
Thick Film Resistors - SMD CRMA1206AF4M.5%100EFe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,365 € 3,65 €
0,282 € 7,05 €
0,23 € 23,00 €
0,173 € 43,25 €
0,161 € 80,50 €
0,127 € 127,00 €
0,126 € 504,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
CRMA
4 MOhms
300 mW
0.5 %
100 PPM / C
- 55 C
+ 155 C
1 kV
1206
3216
3.18 mm (0.125 in)
1.6 mm (0.063 in)
0.64 mm (0.025 in)
Automotive Grade
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210030
ECCN:
EAR99

CRMA Thick Film Chip Resistors

Vishay / Techno CRMA Thick Film Chip Resistors are AEC-Q200 qualified and feature voltages up to 3000V. These resistors offer automatic placement capability and come with three-sided wraparound termination or a single-termination flip chip. Tape-and-reel packaging is available. Vishay / Techno CRMA Thick Film Chip Resistors offer a 0.30W to 1.0W power rating and -55°C to +155°C temperature range. The CRMA series is halogen free and RoHS compliant.

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.