CRHV1206AF1G00FKSW

Vishay
71-CRHV1206A1G00FKSW
CRHV1206AF1G00FKSW

Mfr.:

Description:
Thick Film Resistors - SMD CRHV1206AF 1G 1% 100 SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,44 € 860,00 €
3,26 € 1.630,00 €
3,16 € 3.160,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
CRHV
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CRHV Thick Film Chip Resistors

Vishay / Techno CRHV Thick Film Chip Resistors feature high voltage (up to 3000V) and outstanding stability (<0.5%). These CRHV Series Thick Film Chip Resistors offer automatic placement capability, wrap-around terminations or single termination flip chip. The series available in internationally standardized sizes. Vishay/Techno CRHV Thick Film Chip Resistors are suitable for solderable, epoxy bondable, or wire bondable applications.

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.