CRHP1206AF2M00FKE5

Vishay
71-CRHP1206A2M00FKE5
CRHP1206AF2M00FKE5

Mfr.:

Description:
Thick Film Resistors - SMD CRHP1206AF 2M 1% 100 E5 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 815,00 €
1,61 € 1.610,00 €
1,57 € 3.925,00 €
1,55 € 7.750,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
CRHP
2 MOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
1.675 kV
1206
3216
3.175 mm (0.125 in)
1.6 mm (0.063 in)
0.635 mm (0.025 in)
Wrap-Around Termination
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.