CRCW25129M76FKEG

Vishay
71-CRCW25129M76FKEG
CRCW25129M76FKEG

Mfr.:

Description:
Thick Film Resistors - SMD CRCW2512 100 9M76 1% E67 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,192 € 1,92 €
0,132 € 13,20 €
0,104 € 26,00 €
0,095 € 47,50 €
0,057 € 57,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
Thick Film Resistors
Thick Film Resistors SMD
500 V
SMD/SMT
- 55 C
+ 155 C
CRCW
Reel
Brand: Vishay
Case Code - in: 2512
Case Code - mm: 6332
Height: 0.6 mm (0.024 in)
Length: 6.3 mm (0.248 in)
Mounting Style: PCB Mount
Power Rating: 1 W
Resistance: 9.76 MOhms
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM / C
Tolerance: 1 %
Width: 3.15 mm (0.124 in)
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.