CRCW25126K81FKTG
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 1watt 6.81Kohms 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,602 € | 0,60 € | |
| 0,366 € | 3,66 € | |
| 0,257 € | 25,70 € | |
| 0,224 € | 56,00 € | |
| 0,212 € | 106,00 € | |
| 0,13 € | 130,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 0,13 € | 260,00 € | |
| 0,129 € | 516,00 € | |
| 0,128 € | 3.072,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria

Vishay/Dale Resistors
Mouser will no longer stock this part number. It may
continue to be available subject to Supplier minimum order
quantity, pricing and availability.
Mouser will be stocking the RoHS compliant version.
5-1202-18