CRCW121025R5FKEA
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 1/2watt 25.5ohms 1%
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
4.860Expected 9/2/2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,232 € | 0,23 € | |
| 0,108 € | 1,08 € | |
| 0,06 € | 6,00 € | |
| 0,056 € | 14,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,028 € | 140,00 € | |
| 0,027 € | 270,00 € | |
| 0,025 € | 625,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Israel
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
