CRCW120656K0FKEC
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD D25/CRCW1206 100 56K 1% ET6 e3
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,103 € | 0,10 € | |
| 0,058 € | 0,58 € | |
| 0,025 € | 2,50 € | |
| 0,02 € | 5,00 € | |
| 0,018 € | 9,00 € | |
| 0,017 € | 17,00 € | |
| 0,012 € | 60,00 € | |
| 0,011 € | 110,00 € | |
| Full Reel (Order in multiples of 20000) | ||
| 0,009 € | 180,00 € | |
Similar Products
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
