CRCW120610R2FKTA
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 1/4watt 10.2ohms 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,163 € | 0,16 € | |
| 0,077 € | 0,77 € | |
| 0,043 € | 4,30 € | |
| 0,035 € | 8,75 € | |
| 0,032 € | 16,00 € | |
| 0,03 € | 30,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,02 € | 100,00 € | |
| 0,019 € | 475,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Israel
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
