CRCW120610K0JNEC
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD D25/CRCW1206 200 10K 5% ET6 e3
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,421 € | 0,42 € | |
| 0,106 € | 1,06 € | |
| 0,052 € | 5,20 € | |
| 0,037 € | 9,25 € | |
| 0,033 € | 16,50 € | |
| 0,028 € | 28,00 € | |
| 0,016 € | 80,00 € | |
| 0,008 € | 80,00 € | |
| Full Reel (Order in multiples of 20000) | ||
| 0,007 € | 140,00 € | |
Alternative Packaging
Similar Products
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
