CRCW080595K3FKTA
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 1/8watt 95.3Kohms 1% 100ppm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,155 € | 0,16 € | |
| 0,071 € | 0,71 € | |
| 0,04 € | 4,00 € | |
| 0,033 € | 8,25 € | |
| 0,029 € | 14,50 € | |
| 0,028 € | 28,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,018 € | 90,00 € | |
| 0,015 € | 150,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
