CRCW0805330MJPEAHR

Vishay
71-CRCW0805330MJPEAR
CRCW0805330MJPEAHR

Mfr.:

Description:
Thick Film Resistors - SMD D12/CRCW0805-HR 500 330M 5% ET1 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.681

Stock:
4.681
Can Dispatch Immediately
On Order:
5.000
Expected 6/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,136 € 1,36 €
0,117 € 11,70 €
0,105 € 26,25 €
0,097 € 48,50 €
0,09 € 90,00 €
Full Reel (Order in multiples of 5000)
0,077 € 385,00 €
0,071 € 710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
D/CRCW-HR e3
330 MOhms
125 mW (1/8 W)
5 %
500 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.45 mm (0.018 in)
Brand: Vishay
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D/CRCW-HR e3 High-Value Thick Film Chip Resistors

Vishay / Dale D/CRCW-HR e3 High-Value Thick Film Chip Resistors are rectangular, lead-free resistors featuring high resistance values up to 470MΩ. Operating in a -55°C to +155°C temperature range, the D/CRCW-HR Resistors are suitable for voltage dividers and hybrids. The D/CRCW-HR e3 High-Value Thick Film Chip Resistors feature a metal glaze on high-quality ceramic with pure tin plating.

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.