CRCW0603100RJNEAIF

Vishay
71-CRCW0603100RJNAIF
CRCW0603100RJNEAIF

Mfr.:

Description:
Thick Film Resistors - SMD 1/10watt 100ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.545

Stock:
5.545 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,127 € 1,27 €
0,113 € 11,30 €
0,098 € 24,50 €
0,089 € 44,50 €
0,083 € 83,00 €
Full Reel (Order in multiples of 5000)
0,068 € 340,00 €
0,064 € 640,00 €
0,062 € 1.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
D/CRCW-IF e3
100 Ohms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
1.55 mm (0.061 in)
0.85 mm (0.033 in)
0.45 mm (0.018 in)
Automotive Grade
AEC-Q200
Brand: Vishay
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D/CRCW-IF e3 Pulse Proof Thick Film Chip Resistors

Vishay / Dale D/CRCW-IF e3 Pulse Proof Thick Film Chip Resistors are designed for high pulse load performance resistors and are AEC-Q200 qualified for automotive applications. The D/CRCW-IF e3 Resistors offer high pulse performance up to 10kW with high pulse voltage up to 4kV, 1.2µs/50µs. Operating in a -55°C to +155°C temperature range, these components feature a resistance range of 1Ω to 100kΩ with ±5% and ±10% tolerances. Typical applications include automotive DC-DC converters and onboard chargers, lighting ballasts, and storage drivers.

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.