CRCW040215K0JNEDIF

Vishay
71-CRCW040215K0JNEDI
CRCW040215K0JNEDIF

Mfr.:

Description:
Thick Film Resistors - SMD D10/CRCW0402-IF 200 15K 5% ET7 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,152 € 1,52 €
0,09 € 9,00 €
0,071 € 17,75 €
0,065 € 32,50 €
0,059 € 59,00 €
0,046 € 230,00 €
0,042 € 420,00 €
0,04 € 1.200,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
D/CRCW-IF e3
15 kOhms
63 mW (1/16 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Automotive Grade
Brand: Vishay
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D/CRCW-IF e3 Pulse Proof Thick Film Chip Resistors

Vishay / Dale D/CRCW-IF e3 Pulse Proof Thick Film Chip Resistors are designed for high pulse load performance resistors and are AEC-Q200 qualified for automotive applications. The D/CRCW-IF e3 Resistors offer high pulse performance up to 10kW with high pulse voltage up to 4kV, 1.2µs/50µs. Operating in a -55°C to +155°C temperature range, these components feature a resistance range of 1Ω to 100kΩ with ±5% and ±10% tolerances. Typical applications include automotive DC-DC converters and onboard chargers, lighting ballasts, and storage drivers.

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.