CRCW04020000ZSTE

Vishay
71-CRCW04020000ZSTE
CRCW04020000ZSTE

Mfr.:

Description:
Thick Film Resistors - SMD ZERO OHM JUMPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.533

Stock:
19.533 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,034 € 0,34 €
0,029 € 2,90 €
0,025 € 6,25 €
0,022 € 11,00 €
0,02 € 20,00 €
0,015 € 75,00 €
0,014 € 350,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
D/CRCW
0 Ohms
63 mW (1/16 W)
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Automotive Grade
AEC-Q200
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 50000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

CRCW Lead-Bearing Thick Film Chip Resistors

Vishay/Dale CRCW Lead (Pb)-Bearing Thick Film, Rectangular Chip Resistors feature lead-bearing termination plating on a Ni-barrier layer. The Vishay/Dale CRCW Chip Resistors offer 1% stability for 1000 hours at +70°C and are Halogen-free and AEC-Q200 qualified. The series features a 0 to 47MΩ resistance range, a power rating of up to 1W, and a 50V to 500V voltage rating. The resistors operate over a -55°C to +155°C temperature range.