CRCW020113R3FNED
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 1/20watt 13.3ohms 1% 200ppm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,335 € | 0,34 € | |
| 0,084 € | 0,84 € | |
| 0,041 € | 4,10 € | |
| 0,029 € | 7,25 € | |
| 0,026 € | 13,00 € | |
| 0,023 € | 23,00 € | |
| 0,013 € | 65,00 € | |
| Full Reel (Order in multiples of 10000) | ||
| 0,007 € | 70,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
